ITT 623502000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Polycarbonate |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 623502000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.