ITT 700701264 technical specifications.
| Color | Black |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 700701264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.