
The 706203000 is a 7.92mm red toggle switch from ITT, designed for operation between -30°C and 85°C. It is available in bulk packaging and features a non-illuminated design. The switch is not lead-free and is not radiation hardened.
ITT 706203000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Length | 7.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 7.92mm |
| Switch Type | Toggle |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 706203000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
