ITT 707100A56 technical specifications.
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | NP |
| RoHS | Compliant |
Download the complete datasheet for ITT 707100A56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.