ITT 709901201 technical specifications.
| Color | Natural |
| Finish | NICKEL PLATED |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Thickness | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 709901201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
