SPDT rocker switch with a black nylon concave actuator. Features gold-plated copper alloy contacts, rated for 0.4VA at 20V AC/DC. Offers a 5A current rating and 100,000 electrical cycles. Designed for snap-in panel mounting with straight solder termination. Operating temperature range from -30°C to 85°C.
ITT 7101J16ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101J16ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.