
SPDT rocker switch with a 20V AC/DC voltage rating and 5A current rating. Features gold-plated copper alloy contacts, a black nylon concave actuator, and right-angle, through-hole mounting with brackets. This illuminated switch offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
ITT 7101J1ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 25.22mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J1ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.