
SPDT illuminated rocker switch featuring PC pin termination for through-hole mounting with right-angle orientation. Offers a 5A at 250VAC / 28VDC rating, with a silver contact material and plating. Designed for 100,000 electrical cycles, this switch operates within a -30°C to 85°C temperature range and includes a red nylon concave actuator.
ITT 7101J1AME3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 25.22mm |
| Electrical Life | 100000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J1AME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.