
Illuminated rocker switch featuring a black nylon concave actuator. This SPDT (Single Pole Double Throw) switch offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. Constructed with silver contacts and tin/silver plating, it provides an electrical life of 100,000 cycles. Designed for through-hole mounting with brackets, it operates within a temperature range of -30°C to 85°C and terminates via PC pins.
ITT 7101J1AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 5A |
| Depth | 25.22mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J1AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
