
SPDT rocker switch with quick connect termination, featuring a black nylon concave actuator. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. Offers silver contacts with nickel and gold plating for enhanced conductivity and durability, boasting an electrical life of 100,000 cycles. Panel mountable with flanges, this switch operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7101J1Z3GE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J1Z3GE2 to view detailed technical specifications.
No datasheet is available for this part.
