
SPDT rocker switch with PC pin termination, featuring a nylon paddle actuator. This switch offers a 5A current rating at 250VAC or 28VDC, with a silver contact material plated in nickel and gold. Designed for through-hole and panel mounting, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT 7101J2CGI2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.27mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J2CGI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
