SPDT rocker switch with solder lug termination, featuring a 5A current rating at 250VAC and 28VDC. This illuminated rocker switch offers an On-On function with a silver contact material and plating. Designed for panel snap-in mounting, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. The black nylon concave actuator ensures reliable operation.
ITT 7101J50ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 12.07mm |
| Electrical Life | 100000Cycles |
| Length | 18.16mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101J50ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.