Illuminated rocker switch featuring SPDT (Single Pole Double Throw) functionality with a straight, solder lug lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. The black nylon actuator and silver contacts with gold, silver, and nickel plating ensure durability and reliable performance. Panel mountable with snap-in capability, this switch offers an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7101J62ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Length | 27.94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101J62ZGE22 to view detailed technical specifications.
No datasheet is available for this part.