SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, designed for PC mounting with threads. This switch offers a 5A current rating at 250VAC or 28VDC, with a contact material of silver and gold/nickel plating for enhanced conductivity. It provides a straight termination with PC pins and a robust electrical life of 100,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT 7101K12CGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.