
SPDT toggle switch featuring a locking lever actuator with a black aluminum and brass finish. Rated for 20VAC/20VDC and 0.4VA, this switch offers PC pin termination and a panel mount with bracket and threads. Constructed with gold and nickel plated copper alloy contacts, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, it is RoHS compliant.
ITT 7101K12CWAV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 48.79mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12CWAV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.