
SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 18.59mm in length. Offers silver contacts with silver plating, rated for 5A and 100,000 electrical cycles. Supports panel or bracket mounting with straight orientation and PC pin termination. Operates across a wide temperature range of -30°C to 85°C, with AC voltage ratings of 250V (max) and 120V, and a DC rating of 28V. Illumination options include illuminated and non-illuminated configurations.
ITT 7101K12V7QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12V7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
