
SPDT toggle switch featuring a straight, wire wrap termination and panel mount orientation. This illuminated switch offers a locking lever actuator made from aluminum and brass with a natural finish, measuring 18.59mm in length. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 100,000 cycles. Rated for 20V AC and 20V DC, it operates within a temperature range of -30°C to 85°C.
ITT 7101K12W3BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12W3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.