
SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. This panel-mount switch offers wire wrap termination and a straight orientation. It operates with a 20V AC/DC voltage rating and a 20V AC voltage rating, with a contact material of copper alloy plated in gold and nickel. Rated for 100,000 electrical cycles, it functions in temperatures from -30°C to 85°C and is RoHS compliant.
ITT 7101K12WBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K12WBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.