
SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction. Rated for 20VAC and 20VDC at 0.4W, with gold and nickel plated copper alloy contacts for 100,000 electrical cycles. Mounts via through-hole with vertical brackets and PC pin terminations. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101K19AV2BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K19AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.