
SPDT toggle switch featuring a red locking lever actuator made of aluminum and brass, with a 18.59mm actuator length. This PC mount switch offers PC pin termination and a 5A max current rating at 250VAC/28VDC. It boasts a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Contacts are silver with gold, silver, and nickel plating.
ITT 7101K19AV2GE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 47.8mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K19AV2GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.