SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. This panel-mount switch offers PC pin termination and operates at 5A, 250VAC/28VDC with a 0.4VA rating. It boasts a 100,000-cycle electrical life and is designed for right-angle mounting with bracket and thread options. Operating temperature range is -30°C to 85°C.
ITT 7101K2AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 39.73mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.