SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm in length. This non-illuminated switch offers PC pin termination for panel or through-hole mounting and is rated for 5A at 250VAC/28VDC, with a 120V AC rating. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7101K2AV2QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 47.09mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101K2AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.