SPDT toggle switch featuring a black aluminum and brass locking lever actuator, 17.88mm in length. This illuminated or non-illuminated switch offers silver contacts with silver plating, rated for 5A at 120V AC and 28V DC. Designed for panel mounting with straight solder termination, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component provides reliable On-On switching.
ITT 7101K2CWZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2CWZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.