SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Offers a 5A current rating and a 250V AC / 28V DC voltage rating, with an electrical life of 100,000 cycles. Contact material is silver with silver plating, and termination is via PC pin. Suitable for panel or bracket mounting, this switch operates between -30°C and 85°C and is RoHS compliant.
ITT 7101K2V2QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2V2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.