SPDT toggle switch featuring a locking lever actuator with a red aluminum and brass construction. This panel-mount switch offers PC pin termination with gold and nickel plated copper alloy contacts, rated for 20VAC/20VDC at 0.4VA. Designed for a straight orientation, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Includes bracket and threads for secure mounting.
ITT 7101K2V3BE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101K2V3BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.