SPDT locking lever toggle switch with PC pins, rated for 20VAC/20VDC and 0.4VA. Features a 5A maximum current rating and an electrical life of 100,000 cycles. Constructed with a brass and aluminum actuator, copper alloy contacts with tin, gold, and nickel plating, and operates within a temperature range of -30°C to 85°C. Designed for panel mounting with brackets and threads, offering straight orientation and PC pin termination.
ITT 7101K2V3KE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101K2V3KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.