SPDT toggle switch featuring a locking lever actuator with a black aluminum and brass construction, measuring 17.88mm in length. This PC mount switch offers silver contacts with silver plating, rated for 5A at 250VAC and 28VDC, with a 120V AC rating. It provides a straight orientation with PC pins for termination and supports panel mounting with brackets and threads. Designed for 100,000 electrical cycles, it operates within a temperature range of -30°C to 85°C and is available in illuminated and non-illuminated options.
ITT 7101K2V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 8.13mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7101K2V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.