SPDT toggle switch with a 5A current rating at 120V AC and 28V DC. Features a non-illuminated, locking lever actuator with a 17.88mm aluminum construction. Offers silver contacts with gold and nickel plating, providing 100,000 electrical cycles. Designed for panel mounting with solder termination, operating between -30°C and 85°C.
ITT 7101K2ZGI technical specifications.
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2ZGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.