SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, measuring 17.88mm in length. This panel-mount switch offers solder lug termination and a 5A contact current rating at 250VAC/28VDC. It provides a straight orientation and a 12.7mm length with a 6.86mm depth, boasting an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for non-illuminated or illuminated applications.
ITT 7101K2ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K2ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.