SPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish. This right-angle, PC mount component utilizes gold and nickel plated copper alloy contacts, offering 20VAC/20VDC voltage ratings and 0.4VA power handling. Designed for through-hole mounting with bracket support, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range. Termination is via PC pins, and the switch function is ON-ON.
ITT 7101K9ABE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 39.73mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.