SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, measuring 17.88mm in length. Offers silver contacts with silver plating, rated for 5A current and 100,000 electrical cycles. Supports both illuminated and non-illuminated operation, with AC voltage ratings up to 250V and DC up to 28V. Mounting options include through-hole, vertical, and brackets, with PC pin termination. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7101K9AV2QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.