SPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, measuring 17.88mm in length. Offers silver contacts with gold, silver, and nickel plating, rated for 5A and 100,000 electrical cycles. Supports through-hole and PC mounting with straight orientation and PC pin termination. Operates within a -30°C to 85°C temperature range, with AC voltage ratings up to 250V and DC up to 28V. Available in illuminated and non-illuminated configurations.
ITT 7101K9CGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.