SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Rated for 5A at 250V AC (120V AC) and 28V DC, this switch offers an electrical life of 100,000 cycles. Contacts are silver with silver plating, and termination is via PC pin for through-hole mounting. Available in illuminated and non-illuminated options, with an operating temperature range of -30°C to 85°C.
ITT 7101K9V6QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101K9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.