Standard and miniature toggle switch featuring a straight, through-hole mount with PC pin termination. Offers a 5A current rating and a 120V AC / 28V DC voltage rating, with an electrical life of 100,000 cycles. Actuator is standard round brass with chrome plating, and contacts are silver with gold, silver, and nickel plating options. Operates within a temperature range of -30°C to 85°C and supports illuminated or non-illuminated configurations.
ITT 7101L1D9V6GE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1D9V6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.