SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 15.75mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC. With a silver contact material and plating, it provides an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Illumination options include both illuminated and non-illuminated configurations.
ITT 7101L1H3ZQE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1H3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.