SPDT toggle switch with a standard round brass, chrome-plated lever, featuring solder lug termination. Rated for 20VAC and 20VDC with a 0.4VA contact rating and 100,000 electrical cycles. Panel mountable with threads, this switch offers ON-ON functionality and operates within a -30°C to 85°C temperature range. Illumination is available in both illuminated and non-illuminated configurations.
ITT 7101L1HZBE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101L1HZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.