SPDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a straight, anti-rotation brass actuator with chrome plating and solder termination. Offers 100,000 electrical cycles, silver contacts with gold/silver plating, and IP67, waterproof, dust-tight ratings. Operates between -30°C and 85°C, suitable for panel mounting.
ITT 7101L1PCWZQE technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1PCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.