SPDT toggle switch featuring PC pins for through-hole mounting with bracket support. Rated for 5A at 250VAC and 28VDC, with a 120VAC rating also specified. The switch offers an On-On function with a straight orientation and a brass, anti-rotation actuator with a black finish. Contact material is silver with gold, silver, tin, and matte plating options, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant.
ITT 7101L1PD9V4SE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.04mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L1PD9V4SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.