SPDT toggle switch featuring a standard round, black brass actuator with a 15.75mm length. Offers silver contacts with silver plating, rated for 5A and 250VAC/28VDC. Designed for through-hole mounting with vertical orientation and brackets, terminating in PC pins. Provides 100,000 electrical cycles and operates between -30°C and 85°C, with RoHS compliance.
ITT 7101L2D9AV2QE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 15.75mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L2D9AV2QE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.