SPDT toggle switch with solder lug termination, rated for 5A at 250VAC and 28VDC. Features a straight, anti-rotation brass actuator with chrome plating, 13.97mm length, and panel mount with threads. Offers a 12.7mm length, 7.98mm depth, and 100,000 electrical cycles. Contact material is silver with gold and silver plating, operating temperature range from -30°C to 85°C. RoHS compliant.
ITT 7101L2PY1ZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 7.98mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L2PY1ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.