SPDT toggle switch featuring PC pins for termination and a right-angle orientation. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120V AC rating and a 28V DC rated voltage. The switch includes a round, anti-rotation brass lever with chrome plating, a silver contact material with gold and nickel plating, and a mechanical life of 100,000 cycles. Panel mountable with brackets and threads, operating within a -30°C to 85°C temperature range.
ITT 7101L2PYAGE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 36.2mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L2PYAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.