SPDT toggle switch featuring PC pins for vertical through-hole mounting with brackets. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 20VAC/20VDC voltage rating and a 100,000 cycle electrical life. It includes a black, standard round brass and plastic actuator with gold and nickel plated copper alloy contacts. Operating temperature range is -30°C to 85°C.
ITT 7101L3D9AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 23.12mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 50.93mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L3D9AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.