Illuminated, non-illuminated standard round toggle switch with a black actuator, 21.34mm length, and brass/plastic construction. Features copper alloy contacts with gold and nickel plating, rated for 20V AC/DC, and offers a 100,000-cycle electrical life. This panel-mount switch has straight orientation, PC pin termination, and a single-pole, double-throw (SPDT) function. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7101L3YCBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L3YCBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.