SPDT toggle switch with PC pin termination, featuring a straight, panel mount orientation and a flat anti-rotation thermoplastic and brass actuator. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers a 120V AC rating and 28V DC rated voltage, with silver contacts and various plating options. Operates within a -30°C to 85°C temperature range and boasts an electrical life of 100,000 cycles. This waterproof and dust-tight component is designed for PC mounting with threads.
ITT 7101L41CWCLE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Lead, Nickel |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101L41CWCLE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.