SPDT toggle switch featuring a 5A max current rating and 250V AC / 28V DC voltage rating. This illuminated or non-illuminated switch offers a thermoplastic actuator with a flat anti-rotation design and 13.49mm length. Contact material includes silver with gold, silver, and nickel plating, supporting 100,000 electrical life cycles. Panel mount termination utilizes quick connect for a 12.7mm length and 6.86mm depth.
ITT 7101L41YZ3GE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L41YZ3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.