SPDT toggle switch featuring a 5A current rating and 120V AC / 28V DC voltage rating. This panel-mount switch offers a straight, solder termination with a thermoplastic actuator, 13.49mm in length, and a flat anti-rotation design. Contact material is silver with silver plating, providing an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7101L41YZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7101L41YZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.