SPDT toggle switch featuring a black thermoplastic actuator with a flat anti-rotation design and 13.49mm length. Offers silver contacts with silver plating, rated for 5A and 100,000 electrical cycles. Supports both illuminated and non-illuminated operation, with a maximum AC voltage rating of 250V and DC voltage rating of 28V. Panel mountable with straight orientation and solder termination, operating within a temperature range of -30°C to 85°C.
ITT 7101L41YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L41YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.