SPDT toggle switch featuring a red thermoplastic, flat anti-rotation actuator with a 21.29mm length. Contacts are copper alloy with gold and nickel plating, offering an electrical life of 100,000 cycles. Rated for 20V AC/DC, this panel-mount switch has a straight orientation and solder termination. It is IP67, waterproof, and dust-tight, with an operating temperature range of -30°C to 85°C.
ITT 7101L42CWZBE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L42CWZBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.