SPDT toggle switch featuring a straight, panel-mount orientation with a flat, anti-rotation thermoplastic actuator in black. Rated for 5A and 250VAC / 28VDC, it offers a 100,000-cycle electrical life with solder termination. Contact material is silver with gold, silver, and nickel plating, and the switch is IP67 rated for waterproof and dust-tight operation.
ITT 7101L42CWZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L42CWZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.