SPDT toggle switch with PC pins and bracket for right-angle mounting. Features a thermoplastic, black, flat anti-rotation lever with a 21.29mm length. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers gold, silver, and nickel contact plating and a 100,000 cycle electrical life. Operates within a -30°C to 85°C temperature range.
ITT 7101L42Y9AGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 43.52mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7101L42Y9AGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.